Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.60
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
AC Blower
Maximum Voltage Rating (V)
230
Line Current (A)
0.44
Power Rating (W)
116
Typical Speed (r/min)
1000
Maximum Airflow (CFM)
450
Noise Level (dB)
55
Bearings
Ball
Mounting
Flange Mount
Protection
IP44|Thermal Overload Protector
Maximum Operating Temperature (°C)
50
Product Length (Metric) (mm)
206
Product Depth (Metric) (mm)
270
Product Height (Metric) (mm)
219

