You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
D4C0810S1|DITOM|limage
D4C0810S1|DITOM|simage
RF Isolators and Circulators

D4C0810S-1

RF Circulator 800MHz to 1000MHz

DiTom Microwave
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99, NLR
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Circulator
  • Configuration
    4
  • Connector Type
    SMA
  • Minimum Frequency (MHz)
    800
  • Maximum Frequency (MHz)
    1000
  • Maximum VSWR
    1.25(Min)
  • Minimum Isolation (dB)
    20
  • Maximum Insertion Loss (dB)
    0.4
  • Typical Forward Power (W)
    250
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Package Height
    18.54
  • Package Width
    41.28
  • Package Length
    82.55

Documentation and Resources

Datasheets
Design resources