Arrow Electronic Components Online
D3V21G31C4AK|OMRON|simage
D3V21G31C4AK|OMRON|limage
Switch Snap Action

D3V-21G3-1C4A-K

Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 21A 250VAC 250VDC 0.44N Screw Mount Quick Connect

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Long Hinge Lever
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    21@250VAC
  • Electrical Life (Cycles)
    50000
  • Mechanical Life (Cycles)
    10000000
  • Maximum Movement Differential (mm)
    2
  • Mounting
    Screw Mount
  • Termination Style
    Quick Connect
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    29.4
  • Body Depth (mm)
    10.3
  • Body Height (mm)
    15.9
  • Operating Force (N)
    0.44

Documentation and Resources

Datasheets
Design resources