Arrow Electronic Components Online
D3SKA1L|OMRON|simage
D3SKA1L|OMRON|limage
Switch Detector

D3SK-A1L

Switch Detector N.O. SPST Lever J-Lead 0.001A 5VDC SMD T/R

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Lever
  • Switch Configuration
    N.O.
  • Pole Throw Configuration
    SPST
  • Maximum Current Rating (A)
    0.001@5VDC
  • Maximum DC Voltage Rating (V)
    5
  • Dielectric Strength
    100VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    3000
  • Electrical Life (Cycles)
    100000
  • Mechanical Life (Cycles)
    150000
  • Operating Force (N)
    0.4
  • Mounting
    Surface Mount
  • Termination Style
    J-Lead
  • Number of Terminals
    2
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Actuator Length (mm)
    3.5
  • Body Length (mm)
    3
  • Body Depth (mm)
    3.1
  • Body Height (mm)
    0.9
  • Product Length (mm)
    3.78
  • Product Depth (mm)
    4.95
  • Product Height (mm)
    0.9

Documentation and Resources

Datasheets
Design resources