Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8525.60.20.00
Type
Circulator
Configuration
3
Connector Type
SMA(Female)
Minimum Frequency (MHz)
8000
Maximum Frequency (MHz)
12400
Maximum VSWR
1.25
Minimum Isolation (dB)
20
Maximum Insertion Loss (dB)
0.5
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Bag
Package Height
12.7
Package Width
34.42
Package Length
40.89

