Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99, NLR
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Circulator
Configuration
3
Connector Type
K(2.92mm)
Minimum Frequency (MHz)
31000
Maximum Frequency (MHz)
33000
Maximum VSWR
1.25(Min)
Minimum Isolation (dB)
20
Maximum Insertion Loss (dB)
0.6
Typical Forward Power (W)
5
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Package Height
12.7
Package Width
27.31
Package Length
31.75

