Arrow Electronic Components Online
D3899933F17N|GLENAIR|simage
D3899933F17N|GLENAIR|limage
Connector Accessories

D38999/33F17N

Connector Accessories Protective Cap Straight

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Protective Cap
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Product Diameter (mm)
    44
  • Product Length (mm)
    23

Documentation and Resources

Datasheets
Design resources