Accesorios del conector
D38999/32W15N
Connector Accessories Dust Cover Assembly Straight Aluminum Olive Drab Cadmium
Deutsch GroupProduct Technical Specifications
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8538.90.81.80
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Dust Cover Assembly
Connector Type
Connector Circular
Body Orientation
Straight
Material
Aluminum
Plating
Cadmium
Color
Olive Drab
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Product Diameter (mm)
32.99
Product Length (mm)
127

