Connector Circular
D38999/24ZF28PA
Conn Circular PIN 28 POS Crimp ST Jam Nut 28 Terminal 1 Port
Corsair Electrical ConnectorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series III
Type
Circular
Gender
RCP
Mounting
Jam Nut
Body Orientation
Straight
Polarization
A
Number of Ports
1
Number of Contacts
28
Number of Terminals
28
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
19-28
Wire Size (AWG)
(16-20)/(20-24)
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum
Shell Plating
Zinc Nickel
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Mating Style
Threaded
Mating Cycle (Cycles)
500
Product Diameter (mm)
49.19
Product Length (mm)
32.5
Product Depth (mm)
45.99
Product Height (mm)
45.99

