Arrow Electronic Components Online
D3899921YB5PN|GLENAIR|simage
D3899921YB5PN|GLENAIR|limage
Connector Circular

D38999/21YB5PN

Conn Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Box Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    5
  • Number of Terminals
    5
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Shell Size / Insert Arrangement
    11-5
  • Wire Size (AWG)
    20-24
  • Less Contact
    No
  • Maximum Voltage Rating
    600VAC|850VDC
  • IP Rating
    IP67
  • Insulation Resistance (MOhm)
    5000
  • Product Length (mm)
    33.7
  • Product Depth (mm)
    26.2
  • Product Height (mm)
    26.2

Documentation and Resources

Datasheets
Design resources