Connector Circular
D38999/20WG41BN
Conn Circular SKT 41 POS Crimp ST Wall Mount 41 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series III
Type
Circular
Gender
RCP
Mounting
Wall Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
41
Number of Terminals
41
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
21-41
Wire Size (AWG)
20-24
Less Contact
Yes
Shell Material
Aluminum
Shell Plating
Cadmium Over Electroless Nickel
Housing Color
Olive Drab
Maximum Voltage Rating
850VDC|600VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Mating Style
Threaded
Mating Cycle (Cycles)
500
Product Length (mm)
31.5

