Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Rectangular
Gender
RCP
Number of Contacts
3
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
F
Maximum Current Rating (A)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Mating Cycle (Cycles)
500
IP Rating
IP67
Packaging
Package
Product Length (mm)
10.7
Product Depth (mm)
21.35
Product Height (mm)
6.52
Mounting
Cable Mount
Contact Plating
Gold
Contact Material
Copper Alloy

