Arrow Electronic Components Online
D31C2110|CELDUC|simage
D31C2110|CELDUC|limage
Top Searched
Reed Relays

D31C2110

Reed Relay 5VDC 200Ohm 0.25A SPDT(19.1x9.5x6.4)mm THT Dry

Celduc Relais
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Dry
  • Contact Arrangement
    SPDT
  • DC Coil Voltage (V)
    5
  • Coil Current (mA)
    25
  • Coil Resistance (Ohm)
    200
  • Maximum Contact Resistance (mOhm)
    150
  • Insulation Resistance (Ohm)
    10G
  • Maximum Pick-Up Voltage
    3.75VDC
  • Maximum DC Switching Voltage (V)
    30
  • Maximum Switching Current (A)
    0.25
  • Minimum Dropout Voltage
    0.8VDC
  • Maximum Carry Current (A)
    0.5
  • Isolation Across Contacts
    150VDC
  • Isolation Across Coil and Contacts
    1.4KVDC
  • Maximum Switching Power
    3VA
  • Operate Time (ms)
    1.5
  • Release Time (ms)
    2
  • Electrical Life (Cycles)
    50M
  • Mechanical Life (Cycles)
    1G
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    Yes
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    8
  • Contact Material
    Rhodium
  • Relay Construction
    Non-Latching
  • Seal
    Unsealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Package Type
    DIP
  • Product Length (mm)
    19.1
  • Product Depth (mm)
    9.5
  • Product Height (mm)
    6.4

Documentation and Resources

Datasheets
Design resources