Arrow Electronic Components Online
D2SW3L23MS|OMRON|limage
D2SW3L23MS|OMRON|simage
Switch Snap Action

D2SW-3L2-3MS

Switch Snap Action N.O. SPST Hinge Roller Lever 3A 250VAC 30VDC 0.59N Screw Mount Wire Lead

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.40
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O.
  • Actuator Style
    Hinge Roller Lever
  • Pole Throw Configuration
    SPST
  • Maximum Current Rating (A)
    3@125VAC 30VDC
  • Electrical Life (Cycles)
    200000
  • Mechanical Life (Cycles)
    5000000
  • Maximum Movement Differential (mm)
    0.8
  • Mounting
    Screw Mount
  • Termination Style
    Wire Lead
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    21.2
  • Body Depth (mm)
    6.4
  • Body Height (mm)
    16.9
  • Operating Force (N)
    0.59

Documentation and Resources

Datasheets
Design resources