Arrow Electronic Components Online
D2FSFLNT|OMRON|simage
D2FSFLNT|OMRON|limage
Switch Snap Action

D2FS-FL-N-T

Switch Snap Action N.O. SPST Hinge Lever PC Pins 0.1A 6VDC 0.25N Thru-Hole

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.40
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O.
  • Actuator Style
    Hinge Lever
  • Pole Throw Configuration
    SPST
  • Maximum Current Rating (A)
    0.1@6VDC
  • Electrical Life (Cycles)
    10000
  • Mechanical Life (Cycles)
    100000
  • Maximum Movement Differential (mm)
    0.5
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Body Length (mm)
    12.8
  • Body Depth (mm)
    5.8
  • Body Height (mm)
    6.5
  • Operating Force (N)
    0.25

Documentation and Resources

Datasheets
Design resources