OmronD2F-01FLSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.25N Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8517.71.00.00 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Hinge Lever | |
| SPDT | |
| 0.1@30VDC | |
| 100000 | |
| 1000000 | |
| 0.5 | |
| Through Hole | |
| PC Pins | |
| Straight | |
| -40 | |
| 85 | |
| 12.8 | |
| 5.8 | |
| 6.5 | |
| 0.25 |
This D2F-01FL snap-action switch from Omron can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 30VDC. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The D2F-01FL snap action switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 13.95 mm long, 11.5 mm tall and 5.8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
