Arrow Electronic Components Online
D2FLA|OMRON|simage
D2FLA|OMRON|limage
Switch Snap Action

D2F-L-A

Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.78N Thru-Hole PC Pins

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.40
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Hinge Lever
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    3@125VAC
  • Electrical Life (Cycles)
    30000
  • Mechanical Life (Cycles)
    1000000
  • Maximum Movement Differential (mm)
    0.5
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    12.8
  • Body Depth (mm)
    6.5
  • Body Height (mm)
    5.8
  • Operating Force (N)
    0.78

Documentation and Resources

Datasheets
Design resources