Arrow Electronic Components Online
D2E133DM6778|EBMPAPST|simage
D2E133DM6778|EBMPAPST|limage
Blowers and Fans

D2E133-DM67-78

AC Blower Centrifugal Ball Bearing 115V 420CFM 55dB

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    AC Blower
  • Maximum Voltage Rating (V)
    115
  • Power Rating (W)
    205
  • Maximum Airflow (CFM)
    420
  • Noise Level (dB)
    55
  • Bearings
    Ball
  • Mounting
    Flange Mount
  • Maximum Operating Temperature (°C)
    40
  • Product Length (Metric) (mm)
    270
  • Product Depth (Metric) (mm)
    204
  • Product Height (Metric) (mm)
    213

Documentation and Resources

Datasheets
Design resources