Switch Safety Interlock
D2D1000
Switch Safety Interlock N.O./N.C. SPST/SPST Plunger 16A 250VAC 5.88N Screw Mount Quick Connect 10000000Cycles
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
SPST/SPST
Switch Configuration
N.O./N.C.
Actuator Style
Plunger
Maximum Current Rating (A)
16@250VAC
Maximum AC Voltage Rating (V)
250
Dielectric Strength
2000VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
100000
Mechanical Life (Cycles)
10000000
Operating Force (N)
5.88
Operating Speed
1m/s
Minimum Over-Travel (mm)
2.3mm
Mounting
Screw Mount
Termination Style
Quick Connect
IP Rating
IP40
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Weight (g)
14
Product Length (mm)
30
Product Depth (mm)
13
Product Height (mm)
44.2

