Resistor Fixed Single-Other Mounting
D25K2K25
Res Wirewound 2.25K Ohm 10% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Maximum Voltage Rating (V)
625
Temperature Range @ Derated Power (°C)
25 to 350
Number of Terminals
2
Package Shape
Tubular

