Connector D-Subminiature
D15S13A4GV00LF
D-Sub Standard Board Mount, Input Output Connector, Signal 15 way Socket Right Angle Solder Europe standard, 200 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm PCB thickness
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
15
Number of Terminals
15
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.37
Body Orientation
Right Angle
Contact Gender
F
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
300VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
200
Shell Material
Steel
Shell Plating
Bright Tin Over Nickel
Shell Size
A
Less Contact
No
Packaging
Tray
Product Length (mm)
39.14
Product Depth (mm)
20.82
Product Height (mm)
13.48
Contact Plating
Gold Over Nickel
Mounting
Through Hole

