Relés Otros
D0900.0010
Electromechanical Relay 220/250VAC 8A (105x75x90)mm DIN Rail Protective Relay
LittelfuseProduct Technical Specifications
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
EA
Automotive
No
PPAP
No
Type
Protective Relay
AC Coil Voltage (V)
220|250
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
250
LED Indicator
Yes
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
DIN Rail
Termination Style
Screw Terminal
Number of Terminals
8
Seal
Unsealed
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Length (mm)
105
Product Depth (mm)
75
Product Height (mm)
90

