Arrow Electronic Components Online
D-SCE-1K-9.5-50-9|TE|simage
D-SCE-1K-9.5-50-9|TE|limage
Cable Markers

D-SCE-1K-9.5-50-9

Cable Markers Printable Heat Shrink Cross-Linked Polyolefin White

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3917.32.00.50
  • Automotive
    No
  • PPAP
    No
  • Marker Type
    Printable
  • Marker Color
    White
  • Material
    Cross-Linked Polyolefin
  • Minimum Cable Diameter (mm)
    3.47
  • Maximum Cable Diameter (mm)
    8.12
  • Printer Type
    Dot Matrix|Thermal Transfer
  • Insertion
    Before Termination
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    135
  • Product Length (mm)
    50
  • Mounting
    Heat Shrink

Documentation and Resources

Datasheets
Design resources