Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.70
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
6.2
Zener Voltage Tolerance
5%
Maximum Power Dissipation (mW)
200
Test Current (mA)
20
Maximum Reverse Leakage Current (uA)
5
Maximum Zener Impedance (Ohm)
7
Maximum Power Dissipation @ 25C (mW)
200
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
1.4(Max)
Package Length
1.8(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-323
Pin Count
2
Lead Shape
Gull-wing

