Arrow Electronic Components Online
CZ3706|AKMSEMI|originalImage
CZ3706|AKMSEMI|simage
Current Sensors

CZ3706

Open Loop Current Sensor AC/DC Current 5V 10-Pin(8+2Tab) SMD

Asahi Kasei Microdevices Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Open Loop
  • Module/IC Classification
    IC
  • Sensing Current Type
    AC|DC
  • Typical RMS Primary Current (A)
    60(Max)
  • Accuracy (%)
    ±0.5
  • Typical Response Time (us)
    1
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Sensitivity (mV/A)
    12
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mounting
    Surface Mount
  • Package Height
    2.15
  • Package Width
    7.7
  • Package Length
    10.9
  • PCB changed
    8
  • Tab
    2Tab
  • Supplier Package
    SMD
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources