Arrow Electronic Components Online
CYW43455XKUBGT|INFINEON|simage
CYW43455XKUBGT|INFINEON|limage
Combo Wireless Modules

CYW43455XKUBGT

WLAN+BT Module 2400MHz to 2500MHz 140-Pin WLBGA T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    Yes
  • PPAP
    Unknown
  • Construction
    WLAN+BT
  • Style
    Module
  • WLAN Maximum Data Rate (Mbps)
    4
  • WLAN Frequency Range (MHz)
    2400 to 2500
  • BT Frequency Range (MHz)
    2402 to 2480
  • BT Interface
    UART/PCM
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • BT Protocol Supported
    Bluetooth v5.0(BLE)
  • WLAN Technology
    IEEE 802.11a/b/g/n
  • Mounting
    Surface Mount
  • Package Height
    0.36
  • Package Width
    4.47
  • Package Length
    5.27
  • PCB changed
    140
  • Standard Package Name
    BGA
  • Supplier Package
    WLBGA
  • Pin Count
    140

Documentation and Resources

Datasheets
Design resources