Arrow Electronic Components Online
Combo Wireless Modules

CYW43012C0WKWBGT

WLAN+BT Module 2400MHz/5000MHz T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Construction
    WLAN+BT
  • Style
    Module
  • WLAN Maximum Data Rate (Mbps)
    78
  • WLAN Frequency Range (MHz)
    2400(Typ)|5000(Typ)
  • BT Interface
    I2S|PCM|UART
  • Packaging
    Tape and Reel
  • BT Protocol Supported
    Bluetooth v5.0(BLE)
  • WLAN Technology
    IEEE 802.11a/b/g/n/ac

Documentation and Resources

Datasheets
Design resources