Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8542.39.00.10
Automotive
No
PPAP
No
Type
Chip
Protocols Supported
Bluetooth v5.2 (BR/EDR/LE)
Processing Unit Type
Microprocessor
Power Class
Class I
Maximum Data Rate (Mbps)
3
Minimum Operating Frequency (MHz)
2402
Maximum Operating Frequency (MHz)
2480
Solutions
ISM
ISM Band
2.4GHz
Typical Sensitivity (dBm)
-94.5
Interface Type
ADC/GPIO/ I2C/I2S/PCM/SPI/UART
Minimum Operating Supply Voltage (V)
1.045
Typical Operating Supply Voltage (V)
1.2
Maximum Operating Supply Voltage (V)
1.26
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.57
Package Width
4.5
Package Length
4.5
PCB changed
62
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
62

