Arrow Electronic Components Online
CYT2B74CADQ0AZSGS|INFINEON|simage
CYT2B74CADQ0AZSGS|INFINEON|limage
Microcontrollers - MCUs

CYT2B74CADQ0AZSGS

MCU 32-bit ARM Cortex M0+/ARM Cortex M4F RISC 1184KB Flash 3.3V/5V 80-Pin LQFP Tray Automotive AEC-Q100

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • Automotive
    Yes
  • PPAP
    Unknown
  • Family Name
    T2G
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M0+|ARM Cortex M4F
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    100|160
  • Maximum Clock Rate (MHz)
    100|160
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    1184KB
  • RAM Size
    128KB
  • Programmability
    Yes
  • Interface Type
    CAN/I2C/SPI/UART
  • Number of I/Os
    63
  • No. of Timers
    4
  • Number of ADCs
    3
  • ADC Channels
    12/14/8
  • ADC Resolution (bit)
    12/12/12
  • USART
    0
  • UART
    8
  • USB
    0
  • SPI
    6
  • I2C
    6
  • I2S
    0
  • CAN
    6
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    12
  • Package Length
    12
  • PCB changed
    80
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    80

Documentation and Resources

Datasheets
Design resources