Arrow Electronic Components Online
CYPM132297BZXI|INFINEON|limage
CYPM132297BZXI|INFINEON|simage
USB Interface ICs

CYPM1322-97BZXI

Full Speed USB Controller USB-C 3.3V/5V Tray 97-Pin BGA

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    USB Controller
  • USB Transceiver
    Yes
  • USB Speed Type
    Full Speed
  • Maximum Data Rate (Mbps)
    1
  • Maximum Operating Frequency (MHz)
    48
  • Protocols Supported
    USB-C
  • Interface Type
    I2C/SPI/UART
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Typical Supply Current (mA)
    11.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1(Max) - 0.16(Min)
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    97
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    97

Documentation and Resources

Datasheets
Design resources