Arrow Electronic Components Online
CYPM111648LQXI|INFINEON|limage
CYPM111648LQXI|INFINEON|simage
USB Interface ICs

CYPM1116-48LQXI

High Speed/Low Speed USB Type-C Port Controller USB-C 5V/9V/12V/15V/18V/24V Tray 48-Pin QFN EP

Infineon Technologies AG
Datasheets 

EZ-PD™ PMG1-B1: industry´s first high-voltage USB-C power delivery microcontroller with integrated buck-boost battery charger

EZ-PD™ PMG1-B1 is a highly integrated single-port USB Type-C Power Delivery (PD) Microcontroller with integrated buck-boost battery charge controller. While complying with USB PD 3.1 specifications, EZ-PD™ PMG1-B1 integrates a programmable MCU with Arm® Cortex®-M0/M0+, 128 KB Flash and 16 KB SRAM for custom features implementation, gate drivers, and hardware-controlled protection features. EZ-PD™ PMG1-B1 supports a wide input voltage range (4 to 24 V with 40 V tolerance) and programmable switching frequency (150 to 600 kHz) in an integrated PD solution.



Features


  • •  USB-C support and USB PD support
  • •  Programmable MCU with Arm® Cortex® M0, 128 KB Flash and 16 KB SRAM
  • •  Integrated buck-boost controller with 5.5 V to 24 V input and 3.3 V to 21.5 V output voltage range
  • •  21 GPIOs that can operate from 1.71 V to 5.5 V
  • •  Termination resistors: Rp and Rd for CYPM1115, and Rp Rd and Rd-db for CYPM1116
  • •  High-voltage protection features such as OVP UVP OCP


Benefits


  • •  Optimized area and BOM thanks to the integrated single-chip solution
  • •  Simple customization via ModusToolbox™ and EZ-PD™ PMG1 SDK
  • •  Easy integration into your application


Target Applications


  • •  Power tools
  • •  Portable/cordless battery-powered electronics
  • •  Smart home appliances


Competitive Advantage


  • •  High level of system integration
  • •  USB PD + MCU + buck-boost battery charger on a single chip
  • •  ModusToolbox™ and EZ-PD™ PMG1 SDK for an easy customization


Sales Presentation

Infineon's Sales Presentation



Training for the distributor sales & FAEs

eLearning



Related Products

OPN SP Number MDQ/MQQ/MQQ Package
CYPM1115-48LQXI SP005831485 1598/2450 tray



Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Type-C Port Controller
  • USB Transceiver
    No
  • USB Speed Type
    High Speed|Low Speed
  • Maximum Data Rate (Mbps)
    1
  • Maximum Operating Frequency (MHz)
    48
  • Protocols Supported
    USB-C
  • Interface Type
    I2C/LIN/SPI/UART
  • Minimum Operating Supply Voltage (V)
    4
  • Maximum Operating Supply Voltage (V)
    40
  • Typical Operating Supply Voltage (V)
    5|9|12|15|18|24
  • Typical Supply Current (mA)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max)
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    48

Documentation and Resources

Datasheets
Design resources