USB Interface ICs
CYPDC1185B2-32LQXQ
High Speed/Low Speed USB Type-C Port Controller USB-C 3.3V/5V Tray 32-Pin QFN EP
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active-Unconfirmed
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
USB Type-C Port Controller
USB Transceiver
Yes
USB Speed Type
High Speed|Low Speed
Maximum Data Rate (Mbps)
1
Maximum Operating Frequency (MHz)
48
Protocols Supported
USB-C
Interface Type
I2C/SPI/UART
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
3.3|5
Typical Supply Current (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.53
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32

