Arrow Electronic Components Online
CYPAP112A310SXQ|INFINEON|simage
CYPAP112A310SXQ|INFINEON|limage
AC to DC Switching Converters

CYPAP112A3-10SXQ

AC to DC Switching Converter Flyback 38kHz Tube 10-Pin SOIC

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete
  • HTS
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Topology
    Flyback
  • Minimum Supply Voltage (V)
    120
  • Maximum Supply Voltage (V)
    380
  • Maximum Supply Current (mA)
    0.8(Typ)
  • Maximum Output Current (mA)
    1000
  • Maximum Switching Frequency (kHz)
    38
  • Soft Start Option
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Extended Industrial
  • Mounting
    Surface Mount
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources