Bluetooth
CYBL10462-56LQXI
Bluetooth v4.1 (BLE) SMART SOC 1Mbps 56-Pin QFN EP Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8542.31.00.70
Automotive
No
PPAP
No
Type
Chip
Protocols Supported
Bluetooth v4.1 (BLE)
Processing Unit Type
Microprocessor
Maximum Data Rate (Mbps)
1(Typ)
Minimum Operating Frequency (MHz)
2400
Maximum Operating Frequency (MHz)
2482
Solutions
ISM
ISM Band
2.4GHz
Typical Sensitivity (dBm)
-89
Interface Type
I2C/SPI/UART
Minimum Operating Supply Voltage (V)
1.9
Maximum Operating Supply Voltage (V)
5.5
Antenna Mounting
External
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.55(Max)
Package Width
7
Package Length
7
PCB changed
56
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
56
Lead Shape
No Lead

