Arrow Electronic Components Online
CYBL1046156LQXI|INFINEON|simage
CYBL1046156LQXI|INFINEON|limage
Bluetooth

CYBL10461-56LQXI

Bluetooth v4.1 (BLE) SMART SOC 1Mbps 56-Pin QFN EP Tray

Infineon Technologies AG

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Protocols Supported
    Bluetooth v4.1 (BLE)
  • Processing Unit Type
    Microprocessor
  • Maximum Data Rate (Mbps)
    1(Typ)
  • Minimum Operating Frequency (MHz)
    2400
  • Maximum Operating Frequency (MHz)
    2482
  • Solutions
    ISM
  • ISM Band
    2.4GHz
  • Typical Sensitivity (dBm)
    -89
  • Interface Type
    I2C/SPI/UART
  • Minimum Operating Supply Voltage (V)
    1.9
  • Maximum Operating Supply Voltage (V)
    5.5
  • Antenna Mounting
    External
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max)
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    56
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    56
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources