Arrow Electronic Components Online
CYB06445LQIS3D42ES|INFINEON|limage
CYB06445LQIS3D42ES|INFINEON|originalImage
Secure Microcontrollers and TPM

CYB06445LQI-S3D42ES

Secure MCU 32bit ARM Cortex M0+/ARM Cortex M4F RISC 512KB Flash 1.8V/2.5V/3.3V 68-Pin QFN EP Tray

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M0+|ARM Cortex M4F
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    150|100
  • Maximum Clock Rate (MHz)
    150/100
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    512KB
  • RAM Size
    256KB
  • Minimum Endurance (Cycles)
    100000
  • Data Retention (Year)
    10
  • Programmability
    Yes
  • Number of Keys
    2
  • Number of I/Os
    53
  • Number of ADCs
    1
  • ADC Channels
    16
  • ADC Resolution (bit)
    12
  • Number of DACs
    1
  • DAC Resolution (bit)
    10
  • Interface Type
    I2C/SPI/UART/USB
  • UART
    6
  • USB
    1
  • SPI
    6
  • I2C
    6
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1.7
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    8
  • Package Length
    8
  • PCB changed
    68
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    68
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources