Touch Screen Controllers
CYAT817AZS98-523DA
Capacitive Touch Screen 128-Pin TQFP Tray Automotive AEC-Q100
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.01
Automotive
Yes
PPAP
Unknown
Type
Capacitive
Number of Channels per Chip
64
Synchronous Pin
No
Resolution (bit)
32
Spread Spectrum
No
Interface Type
I2C/SPI
Minimum Operating Supply Voltage (V)
1.71|3
Maximum Operating Supply Voltage (V)
1.95|5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1.4
Package Width
14
Package Length
20
PCB changed
128
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
128

