Touch Screen Controllers
CYAT81659-64AA48
Capacitive Touch Screen 64-Pin TQFP Tray Automotive AEC-Q100
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.01
Automotive
Yes
PPAP
Unknown
Type
Capacitive
Number of Channels per Chip
16
Synchronous Pin
No
Resolution (bit)
32
Maximum Load Capacitance (pF)
7
Maximum Response Time (ms)
30
Maximum Rise Time (ns)
60
Maximum Fall Time (ns)
60
Interface Type
I2C/SPI
Minimum Operating Supply Voltage (V)
1.71|3
Maximum Operating Supply Voltage (V)
1.95|5.5
Minimum High Level Output Voltage (V)
1.3|2.4
Maximum Low Level Output Voltage (V)
0.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Automotive
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
10
Package Length
10
PCB changed
64
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
64

