Microcontrollers - MCUs
CY9BF121MBGL-GK9E1
MCU 32-bit ARM Cortex M3 RISC 96KB Flash 3.3V/5V 96-Pin FBGA Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
FM3
Instruction Set Architecture
RISC
Device Core
ARM Cortex M3
Core Architecture
ARM
Maximum CPU Frequency (MHz)
72
Maximum Clock Rate (MHz)
72
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
96KB
RAM Size
16KB
Programmability
Yes
Interface Type
I2C/UART
Number of I/Os
60
No. of Timers
4
Number of ADCs
2
ADC Channels
26/26
ADC Resolution (bit)
12/12
Number of DACs
2
DAC Resolution (bit)
10/10
USART
0
UART
8
USB
0
SPI
0
I2C
8
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
300
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
6
Package Length
6
PCB changed
96
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
96

