Arrow Electronic Components Online
CY9BF114NBGLGK9E1|INFINEON|simage
CY9BF114NBGLGK9E1|INFINEON|limage
Microcontrollers - MCUs

CY9BF114NBGL-GK9E1

32-bit Arm Cortex-M3 FM3 Microcontroller

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    3A991.a.2
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    112
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    112

Documentation and Resources

Datasheets
Design resources