Microcontrollers - MCUs
CY8C6247BZI-D54
MCU 32-bit ARM Cortex M0+/ARM Cortex M4F RISC 1MB Flash 1.8V/2.5V/3.3V 124-Pin VFBGA Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
CY8Cxxx
Instruction Set Architecture
RISC
Device Core
ARM Cortex M0+|ARM Cortex M4F
Core Architecture
ARM
Maximum CPU Frequency (MHz)
100|150
Maximum Clock Rate (MHz)
100|150
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
1MB
RAM Size
288KB
Maximum Expanded Memory Size
4GB
Programmability
Yes
Interface Type
I2C/SPI/UART/USB
Number of I/Os
100
Number of ADCs
1
ADC Channels
24
ADC Resolution (bit)
12
Number of DACs
1
DAC Channels
1
DAC Resolution (bit)
12
USART
0
UART
9
USB
1
SPI
9
I2C
9
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.74(Max)
Package Width
9
Package Length
9
PCB changed
124
Standard Package Name
BGA
Supplier Package
VFBGA
Pin Count
124

