Arrow Electronic Components Online
CY8C20110LDX2I|INFINEON|simage
CY8C20110LDX2I|INFINEON|limage
Touch Screen Controllers

CY8C20110-LDX2I

Capacitive Touch Screen 16-Pin QFN Tray

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8542.31.00.15
  • Automotive
    No
  • PPAP
    No
  • Type
    Capacitive
  • Synchronous Pin
    No
  • Maximum Load Capacitance (pF)
    5
  • Spread Spectrum
    No
  • Process Technology
    90nm
  • Interface Type
    I2C
  • Minimum Operating Supply Voltage (V)
    2.4
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Low Level Output Voltage (V)
    0.75
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    QFN
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources