SRAM Chip
CY7S1061GE30-10BVXIT
SRAM Chip Async Single 2.5V/3V/3.3V 16M-bit 1M x 16 10ns 48-Pin VFBGA T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.2.a.
Part Status
Active
HTS
8542.32.00.41
Automotive
No
PPAP
No
Chip Density (bit)
16M
Number of Words
1M
Number of Bits/Word (bit)
16
Data Rate Architecture
SDR
Address Bus Width (bit)
20
Number of Ports
1
Timing Type
Asynchronous
Max. Access Time (ns)
10
Process Technology
65nm
Minimum Operating Supply Voltage (V)
2.2
Typical Operating Supply Voltage (V)
2.5|3|3.3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
110
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.81(Max)
Package Width
6
Package Length
8
PCB changed
48
Standard Package Name
BGA
Supplier Package
VFBGA
Pin Count
48
Lead Shape
Ball

