USB Interface ICs
CY7C65223-24LTXI
Full Speed USB-UART Single Channel Bridge Controller USB 2.0 1.8V/3.3V Tray 24-Pin QFN EP
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.3.
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
USB-UART Single Channel Bridge Controller
USB Transceiver
Yes
USB Speed Type
Full Speed
Maximum Data Rate (Mbps)
12
Maximum Operating Frequency (MHz)
48
Protocols Supported
USB 2.0
Interface Type
UART
Minimum Operating Supply Voltage (V)
1.71|2
Maximum Operating Supply Voltage (V)
1.89|5.5
Typical Operating Supply Voltage (V)
1.8|3.3
Typical Supply Current (mA)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.55(Max)
Package Width
4
Package Length
4
PCB changed
24
Supplier Package
QFN EP
Pin Count
24

