USB Interface ICs
CY7C65214D-32LTXIT
Full Speed USB-Serial Dual Channel SPI Bridge USB 2.0 1.8V/3.3V T/R 32-Pin QFN EP
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.3
HTS
EA
Automotive
No
PPAP
No
Type
USB-Serial Dual Channel SPI Bridge
USB Transceiver
Yes
USB Speed Type
Full Speed
Maximum Data Rate (Mbps)
12
Maximum Operating Frequency (MHz)
3
Protocols Supported
USB 2.0
Interface Type
GPIO/SPI
Minimum Operating Supply Voltage (V)
1.71|2
Maximum Operating Supply Voltage (V)
1.89|5.5
Typical Operating Supply Voltage (V)
1.8|3.3
Typical Supply Current (mA)
13
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
5
Package Length
5
PCB changed
32
Supplier Package
QFN EP
Pin Count
32

