Arrow Electronic Components Online
CY7C6521328PVXI|INFINEON|simage
CY7C6521328PVXI|INFINEON|limage
USB Interface ICs

CY7C65213-28PVXI

Full Speed USB Controller USB 2.0 3.3V/5V Tube 28-Pin SSOP

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.3.
  • Part Status
    Active
  • HTS
    8542.39.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Controller
  • USB Transceiver
    Yes
  • USB Speed Type
    Full Speed
  • Maximum Data Rate (Mbps)
    3
  • Maximum Operating Frequency (MHz)
    48
  • Protocols Supported
    USB 2.0
  • Interface Type
    UART
  • Minimum Operating Supply Voltage (V)
    3.15|4.35
  • Maximum Operating Supply Voltage (V)
    3.45|5.25
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Typical Supply Current (mA)
    13
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.85(Max)
  • Package Width
    5.6(Max)
  • Package Length
    10.4(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources