Arrow Electronic Components Online
CY7C6471356LTXC|INFINEON|simage
CY7C6471356LTXC|INFINEON|limage
USB Interface ICs

CY7C64713-56LTXC

Full Speed/High Speed USB Peripheral Controller USB 2.0 3.3V Tray 56-Pin QFN EP

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete
  • HTS
    CY7C64713-56LTXC
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Peripheral Controller
  • USB Transceiver
    Yes
  • USB Speed Type
    Full Speed|High Speed
  • Maximum Data Rate (Mbps)
    480
  • Protocols Supported
    USB 2.0
  • Process Technology
    0.13um
  • Interface Type
    I2C
  • Minimum Operating Supply Voltage (V)
    3.15
  • Maximum Operating Supply Voltage (V)
    3.45
  • Typical Operating Supply Voltage (V)
    3.3
  • Typical Supply Current (mA)
    35
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    8
  • Package Length
    8
  • PCB changed
    56
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    56
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources