SRAM Chip
CY7C1423KV18-300BZC
SRAM Chip Sync Dual 1.8V 36M-bit 2M x 18 0.45ns 165-Pin FBGA Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991b.2.a.
Part Status
Obsolete
HTS
CY7C1423KV18-300BZC
Automotive
No
PPAP
No
Chip Density (bit)
36M
Number of Words
2M
Number of Bits/Word (bit)
18
Architecture
Pipelined
Data Rate Architecture
DDR
Address Bus Width (bit)
20
Number of Ports
2
Timing Type
Synchronous
Max. Access Time (ns)
0.45
Maximum Clock Rate (MHz)
300
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
1.9
Operating Current (mA)
460
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.89
Package Width
13
Package Length
15
PCB changed
165
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
165
Lead Shape
Ball

