Arrow Electronic Components Online
CY7C1415KV18250BZXI|INFINEON|simage
CY7C1415KV18250BZXI|INFINEON|limage
SRAM Chip

CY7C1415KV18-250BZXI

SRAM Chip Sync Dual 1.8V 36M-bit 1M x 36 0.45ns 165-Pin FBGA Tray

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991b.2.a.
  • Part Status
    Obsolete
  • HTS
    8542.32.00.41
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    36M
  • Number of Words
    1M
  • Number of Bits/Word (bit)
    36
  • Architecture
    Pipelined
  • Data Rate Architecture
    QDR
  • Address Bus Width (bit)
    18
  • Number of Ports
    2
  • Timing Type
    Synchronous
  • Max. Access Time (ns)
    0.45
  • Maximum Clock Rate (MHz)
    250
  • Process Technology
    65nm
  • Minimum Operating Supply Voltage (V)
    1.7
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    1.9
  • Operating Current (mA)
    640
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.89 mm
  • Package Width
    13 mm
  • Package Length
    15 mm
  • PCB changed
    165
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    165
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources