SRAM Chip
CY7C1380KV33-167BZI
SRAM Chip Sync Quad 3.3V 18M-bit 512K x 36 3.4ns 165-Pin FBGA Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991b.2.a.
Part Status
Obsolete
HTS
8542.32.00.41
Automotive
No
PPAP
No
Chip Density (bit)
18M
Number of Words
512K
Number of Bits/Word (bit)
36
Architecture
Pipelined
Data Rate Architecture
SDR
Address Bus Width (bit)
3
Number of Ports
4
Timing Type
Synchronous
Max. Access Time (ns)
3.4
Maximum Clock Rate (MHz)
167
Process Technology
65nm
Minimum Operating Supply Voltage (V)
3.135
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
163
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.89
Package Width
13
Package Length
15
PCB changed
165
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
165
Lead Shape
Ball

